EMI Filter RLC-Circuit >80dB PC Pins Flange Mount/Through Hole
Synqor MQHE-28-P-Y-C technical specifications.
| Circuit Technology | RLC-Circuit |
| Termination Style | PC Pins |
| Mounting | Flange Mount/Through Hole |
| Maximum Attenuation | >80dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synqor MQHE-28-P-Y-C to view detailed technical specifications.
No datasheet is available for this part.