Synqor NQ12T50VKA10PRS-G technical specifications.
| Number of Terminals | 11 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P11 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 9.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synqor NQ12T50VKA10PRS-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.