The NQ40W40QGV30NRS-G is an 8-pin dual output DC/DC converter from Synqor with a JEDEC package code of R-XDMA-P8. It has a width of 55.88mm and a length of 60.6mm. The converter operates within an input voltage range of 9-40V. It is a board mount component.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 55.88 |
| Length | 60.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |