Synqor PQ48025QGA25NNS technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Isolation | Isolated |
| Length | 36.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 2.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Synqor PQ48025QGA25NNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.