Synqor PQ60015HPAA0NNF-G technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P10 |
| Width | 61 |
| Length | 61 |
| Pin Count | 11/10 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 35 |
| Load Regulation-Max | 0.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synqor PQ60015HPAA0NNF-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.