Synqor PQ60120EML04PRS-G technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 22.86mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Synqor PQ60120EML04PRS-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.