Synqor PQ60150SML03NRS-G technical specifications.
| Package/Case | Module |
| Output Current | 3A |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Synqor PQ60150SML03NRS-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.