DC/DC Power Supply Single-OUT 24V 2A 50W 8-Pin Quarter-Brick
Synqor RQ1B240QMV04NRS-G technical specifications.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Output Power | 50W |
| Input/Output Type | DC/DC |
| Output Current | 2A |
| Input Voltage | 110V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Switching Regulator | Yes |
| Pin Count | 8 |
| Package/Case | Quarter-Brick |
| Package Family Name | Brick |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synqor RQ1B240QMV04NRS-G to view detailed technical specifications.
No datasheet is available for this part.