This silicon zener diode features a maximum operating temperature of 175°C and a maximum power dissipation of 1.5W. It is available in a DO-41 axial lead package with a unidirectional polarity. The diode element is made of silicon and has a zener diode type. It has a maximum operating temperature range of -55°C to 175°C.
Synsemi 1N4755A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synsemi 1N4755A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.