T-Bar 901-24C-12 technical specifications.
| Coil Current | 267mA |
| Coil Resistance | 45R |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for T-Bar 901-24C-12 to view detailed technical specifications.
No datasheet is available for this part.