Therm Pad 320MMX320MM Gray
T-Global TGX-320-320-0.5-0 technical specifications.
| Color | Grey |
| Material | Silicone |
| Series | TG-X |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for T-Global TGX-320-320-0.5-0 to view detailed technical specifications.
No datasheet is available for this part.