T-Mec NSS504-042N-DDIG1T technical specifications.
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 10000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for T-Mec NSS504-042N-DDIG1T to view detailed technical specifications.
No datasheet is available for this part.