T-Mec NSS507-212F-FLHG1T technical specifications.
| Type | Low Profile |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@4VDCA |
| Max DC Voltage Rating | 4V |
| Mechanical Life | 10000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
Download the complete datasheet for T-Mec NSS507-212F-FLHG1T to view detailed technical specifications.
No datasheet is available for this part.