This SPST N.O. tactile switch features a button actuator and straight body orientation. It has a maximum current rating of 0.05A at 16VDC and a maximum DC voltage rating of 16V. The switch is designed for surface mount applications and has a termination style of J-Bend. It can operate within a temperature range of -40°C to 85°C and has an electrical life of 150,000 cycles.
T-Mec NTC013-AA1J-A160T technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@16VDCA |
| Max DC Voltage Rating | 16V |
| Electrical Life | 150000Cycles |
| Operating Force | 1.57N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for T-Mec NTC013-AA1J-A160T to view detailed technical specifications.
No datasheet is available for this part.