Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0804,
Ta-I Technology CN24JTN104 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.4 |
| Series | CN24(GJ TOL) |
| Resistance | 100000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ta-I Technology CN24JTN104 to view detailed technical specifications.
No datasheet is available for this part.