The CN24JTN750 from Ta-I Technology is an 8-terminal isolated resistor network with a resistance of 75 Ohms and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C. The network is packaged in a compact form with dimensions of 2mm in length, 1mm in width, and 0.4mm in height.
Ta-I Technology CN24JTN750 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.4 |
| Series | CN24(GJ TOL) |
| Resistance | 75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ta-I Technology CN24JTN750 to view detailed technical specifications.
No datasheet is available for this part.