This 8-terminal resistor network from Ta-I Technology features a resistance of 3000 ohms with a tolerance of 5%. The network operates within a temperature range of -55 to 125 degrees Celsius. The package dimensions are 3.2mm in length, 1.6mm in width, and 0.5mm in height.
Ta-I Technology CN34JTN302 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Series | CN34(GJ TOL) |
| Resistance | 3000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ta-I Technology CN34JTN302 to view detailed technical specifications.
No datasheet is available for this part.