Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -300,300ppm/Cel,
Ta-I Technology RD50T5100J technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10 |
| Tolerance | 5 |
| Series | RD 1/2W |
| Resistance | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ta-I Technology RD50T5100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.