Ta-I Technology RD50T5153J technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10 |
| Tolerance | 5 |
| Series | RD 1/2W |
| Resistance | 15000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ta-I Technology RD50T5153J to view detailed technical specifications.
No datasheet is available for this part.