Ta-I Technology RL12FTNR470 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Series | RL12 (F TOL) |
| Resistance | 0.47 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ta-I Technology RL12FTNR470 to view detailed technical specifications.
No datasheet is available for this part.