The RM04FT20R0 is a fixed resistor from Ta-I Technology with a resistance of 20 Ohms and a tolerance of 1%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The resistor is packaged in a small form factor with dimensions of 1mm in length, 0.5mm in width, and 0.35mm in height. It is suitable for use in a variety of applications where a stable resistance is required.
Ta-I Technology RM04FT20R0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Series | RM04 (F TOL) |
| Resistance | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ta-I Technology RM04FT20R0 to view detailed technical specifications.
No datasheet is available for this part.