Tadiran Batteries HLC-1550/TP technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 3.6V |
| Capacity | 0.155Ah |
| Chemistry | Lithium |
| Number of Cells | 1 |
| Charge Current | 50mA |
| Memory Effect | No |
| Special Features | Standard Cell |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 20g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tadiran Batteries HLC-1550/TP to view detailed technical specifications.
No datasheet is available for this part.