
Tadiran Batteries SL-2790/T technical specifications.
| Capacity | 35ah |
| Chemistry/Technology | Lithium |
| Height | 123.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Outside Diameter | 32.9mm |
| Reach SVHC Compliant | No |
| Weight | 195g |
| Width | 32.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries SL-2790/T to view detailed technical specifications.
No datasheet is available for this part.
