Tadiran Batteries SL-761/PT technical specifications.
| Lead Shape | PC Pins |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 33.5 |
| Seated Plane Height (mm) | 14.7 |
| Package Diameter (mm) | 14.7 |
| Mounting | Through Hole |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 1.5Ah |
| Chemistry | Lithium Thionyl Chloride |
| Cell Size | 2/3AA |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Product Weight | 12g |
| Cage Code | 4WGJ2 |
| EU RoHS | Not Required |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tadiran Batteries SL-761/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.