
Tadiran Batteries TL-2100/S technical specifications.
| Battery Type | LITHIUM |
| Capacity | 2.1ah |
| Chemistry/Technology | Lithium |
| Diameter | 4.39mm |
| Height | 50.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Series | XTRA |
| Termination | BUTTON |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 17.6g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-2100/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
