
Tadiran Batteries TL-2150/C technical specifications.
| Approvals | UL |
| Diameter | 14.5mm |
| Length | 25.2mm |
| Mount | External |
| Termination | Connector |
| DC Rated Voltage | 3.6V |
| Weight | 9.2g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-2150/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.