
Primary lithium battery, 3.6V DC rated voltage, 1Ah capacity. Features a cylindrical, 1/2AA form factor with axial termination and through-hole mounting. Operating temperature range from -55°C to 85°C. Diameter measures 14.5mm, height is 25.2mm, and weight is 9.2g. Non-rechargeable, lead-free construction.
Tadiran Batteries TL-2150/P technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 1ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 25.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Termination | Axial |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 9.2g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-2150/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
