
Tadiran Batteries TL-2150/PBP technical specifications.
| Approvals | UL |
| Capacity | 1ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Height | 25.2mm |
| Length | 14.5mm |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Termination | Axial |
| Weight | 9.2g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-2150/PBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
