
Tadiran Batteries TL-2150/T-BP technical specifications.
| Diameter | 14.5mm |
| Height | 25.2mm |
| DC Rated Voltage | 3.6V |
| Weight | 9.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-2150/T-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.