Tadiran Batteries TL-2155/SBP technical specifications.
| Approvals | UL |
| Capacity | 1.45ah |
| Chemistry/Technology | Lithium |
| Height | 33.5mm |
| Length | 14.5mm |
| Mount | Standard |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Termination | Standard |
| Weight | 12.4g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-2155/SBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.