
Tadiran Batteries TL-2300/S technical specifications.
| Capacity | 16.5ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Diameter | 32.9mm |
| Height | 61.5mm |
| Lead Free | Lead Free |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Series | XTRA |
| Termination | BUTTON |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 92.5g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-2300/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
