Lithium primary battery, AA form factor, offering a 3.6V DC rated voltage and 1.2Ah capacity. Features button termination and a lead-free, RoHS-compliant construction. Weighing 9.6g, this battery is designed for reliable, long-term power applications.
Tadiran Batteries TL-4902/S technical specifications.
| Capacity | 1.2ah |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | XOL |
| Termination | BUTTON |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 9.6g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-4902/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.