Tadiran Batteries TL-4903 technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 2.4ah |
| Height | 1.99inch |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Series | XOL |
| Termination | BUTTON |
| Voltage Rating | 3.6V |
| Weight | 0.63oz |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-4903 to view detailed technical specifications.
No datasheet is available for this part.