
Lithium battery, 3.6V voltage rating, 2.4Ah capacity. Non-rechargeable, axial package/case with axial termination. Lead-free construction, weighing 18g.
Tadiran Batteries TL-4903/P technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | LITHIUM |
| Capacity | 2.4ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Rechargeability | Non-Rechargeable |
| Series | XOL |
| Termination | Axial |
| Voltage Rating | 3.6V |
| Weight | 18g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-4903/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.