
Tadiran Batteries TL-4903/SBP technical specifications.
| Capacity | 2.4ah |
| Chemistry/Technology | Lithium |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-4903/SBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.