
Primary lithium battery with 3.6V voltage and 19Ah capacity. Features a robust operating temperature range from -55°C to 85°C. Constructed with button termination and a holder mount, this battery offers a reliable power solution. Its lithium chemistry ensures high energy density for demanding applications.
Tadiran Batteries TL-4930/S technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 19ah |
| Chemistry/Technology | Lithium |
| Depth | 32.9mm |
| Length | 61.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Number of Cells | 1 |
| Series | XOL |
| Termination | BUTTON |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-4930/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
