Tadiran Batteries TL-4955 technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 1.65ah |
| Height | 1.32inch |
| Package Quantity | 500 |
| Series | XOL |
| Termination | BUTTON |
| Voltage Rating | 3.6V |
| Weight | 0.44oz |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-4955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.