Tadiran Batteries TL-5101/P technical specifications.
| Battery Type | PRIMARY |
| Capacity | 950mAh |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 25.2mm |
| Lead Free | Lead Free |
| Length | 25.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Series | TL5101 |
| Termination | Axial |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 9.2g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5101/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
