
Primary lithium battery, 3.6V, offering 950mAh capacity. This non-rechargeable cylindrical cell features a button termination and operates across a wide temperature range from -55°C to 85°C. With a 14.5mm diameter and 25.2mm height, it is lead-free and weighs 9.2g.
Tadiran Batteries TL-5101/S technical specifications.
| Battery Type | PRIMARY |
| Capacity | 950mAh |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 25.2mm |
| Lead Free | Lead Free |
| Length | 25.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Series | TL5101 |
| Termination | BUTTON |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 9.2g |
| Width | 14.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-5101/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
