
Tadiran Batteries TL-5101/TBP technical specifications.
| Approvals | UL |
| Height | 25.2mm |
| Length | 14.5mm |
| Mount | Solder |
| Termination | Solder |
| Weight | 9.2g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5101/TBP to view detailed technical specifications.
No datasheet is available for this part.