
Tadiran Batteries TL-5104/P-BP technical specifications.
| Package/Case | Axial |
| Diameter | 14.5mm |
| Height | 1inch |
| Length | 7.25inch |
| DC Rated Voltage | 3.6V |
| Weight | 0.051lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5104/P-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
