
Cylindrical primary lithium battery, 3.6V output voltage, offering 2.1Ah capacity. Features a wide operating temperature range from -55°C to 85°C. With a diameter of 14.5mm and height of 50.5mm, this non-rechargeable battery is lead-free and weighs 17.6g.
Tadiran Batteries TL-5104/S technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 2.1ah |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 50.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 17.6g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5104/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
