
Tadiran Batteries TL-5104/SBP technical specifications.
| Approvals | UL |
| Capacity | 2.1ah |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 50.5mm |
| Mount | Standard |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Termination | Standard |
| Weight | 17.6g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5104/SBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
