
Tadiran Batteries TL-5104/TBP technical specifications.
| Approvals | UL |
| Diameter | 14.5mm |
| Height | 50.5mm |
| Mount | Solder |
| Termination | Solder |
| DC Rated Voltage | 3.6V |
| Weight | 17.6g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5104/TBP to view detailed technical specifications.
No datasheet is available for this part.