
Tadiran Batteries TL-5134/P technical specifications.
| Capacity | 1ah |
| Chemistry/Technology | Lithium |
| Diameter | 32.9mm |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Orientation | Horizontal |
| Output Voltage | 3.6V |
| Series | TL5134 |
| Termination | PC Pin |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 16.8g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5134/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
