
Tadiran Batteries TL-5134/PBP technical specifications.
| Approvals | UL |
| Capacity | 1ah |
| Chemistry/Technology | Lithium |
| Diameter | 32.9mm |
| Height | 6.55mm |
| Mount | Through Hole |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5134/PBP to view detailed technical specifications.
No datasheet is available for this part.