
Cylindrical 3.6V Lithium primary battery, 1.7Ah capacity, featuring PC pin termination for secure connections. This non-rechargeable power source operates across a wide temperature range from -55°C to 85°C. With a 32.9mm diameter and 10.2mm height, it offers a compact 21.5g solution. Lead-free construction ensures environmental compliance.
Tadiran Batteries TL-5135/P technical specifications.
| Capacity | 1.7ah |
| Chemistry/Technology | Lithium |
| Diameter | 32.9mm |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| Series | TL5135 |
| Termination | PC Pin |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 21.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-5135/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
