Tadiran Batteries TL-5155/PBP technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Height | 33.5mm |
| Length | 14.5mm |
| Termination | Axial |
| Weight | 12.4g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5155/PBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.