Tadiran Batteries TL-5186 technical specifications.
| Capacity | 400mAh |
| Diameter | 18.5mm |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Series | TL5186 |
| Termination | PC Pin |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 5.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Tadiran Batteries TL-5186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.