
Tadiran Batteries TL-5186/P technical specifications.
| Capacity | 0.4ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Diameter | 7.62mm |
| Height | 22.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Output Voltage | 3.6V |
| Outside Diameter | 22.8mm |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Rechargeability | Non-Rechargeable |
| Series | TL |
| Termination | Through Hole |
| Voltage Rating | 3.6V |
| Weight | 10.84g |
| RoHS | Compliant |
Download the complete datasheet for Tadiran Batteries TL-5186/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
